105-561G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 559
Unit Price: 0,33000 €
Datasheet
Image for 105-561G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-561G

DigiKey Part Number
105-561G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105-561G
Description
FIXED IND 560NH 460MA 450 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Inductor 460 mA 450mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
450mOhm Max
Mfr
Q @ Freq
35 @ 25MHz
Series
Frequency - Self Resonant
163MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±2%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UASR56F00LMurata Electronics559490-16096-1-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes