105-272J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 9.288
Unit Price: 0,15000 €
Datasheet
Image for 105-272J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-272J

DigiKey Part Number
105-272J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105-272J
Description
FIXED IND 2.7UH 220MA 2 OHM SMD
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 220 mA 2Ohm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.075" (1.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes