105-102H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 9.837
Unit Price: 0,33000 €
Datasheet
Image for 105-102H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-102H

DigiKey Part Number
105-102H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
105-102H
Description
FIXED IND 1UH 360MA 730 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Inductor 360 mA 730mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
730mOhm Max
Mfr
Q @ Freq
30 @ 25MHz
Series
Frequency - Self Resonant
130MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±3%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQW2UAS1R0F00LMurata Electronics9.837490-16079-1-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes