
103R-821J | |
|---|---|
DigiKey Part Number | 103R-821J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 103R-821J |
Description | FIXED IND 820NH 430MA 530 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Inductor 430 mA 530mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 530mOhm Max |
Mfr | Q @ Freq 22 @ 25MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±5% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,71423 € | 23.428,46 € |
| Unit Price without VAT: | 11,71423 € |
|---|---|
| Unit Price with VAT: | 13,93993 € |

