
103R-390JS | |
|---|---|
DigiKey Part Number | 103R-390JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 103R-390JS |
Description | FIXED IND 39NH 860MA 133 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Inductor 860 mA 133mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 133mOhm Max |
Mfr | Q @ Freq 45 @ 50MHz |
Series | Frequency - Self Resonant 1.335GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±5% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,05866 € | 28.117,32 € |
| Unit Price without VAT: | 14,05866 € |
|---|---|
| Unit Price with VAT: | 16,72981 € |

