
103R-273G | |
|---|---|
DigiKey Part Number | 103R-273G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 103R-273G |
Description | FIXED IND 27UH 120MA 6.9 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 120 mA 6.9Ohm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 6.9Ohm Max |
Mfr | Q @ Freq 25 @ 2.5MHz |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±2% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 27,89282 € | 55.785,64 € |
| Unit Price without VAT: | 27,89282 € |
|---|---|
| Unit Price with VAT: | 33,19246 € |

