
103R-221H | |
|---|---|
DigiKey Part Number | 103R-221H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 103R-221H |
Description | FIXED IND 220NH 665MA 220 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 665 mA 220mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,28426 € | 30.568,52 € |
| Unit Price without VAT: | 15,28426 € |
|---|---|
| Unit Price with VAT: | 18,18827 € |

