
103R-150JS | |
|---|---|
DigiKey Part Number | 103R-150JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 103R-150JS |
Description | FIXED IND 15NH 1.11A 78 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Inductor 1.11 A 78mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 78mOhm Max |
Mfr | Q @ Freq 55 @ 50MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±5% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,32067 € | 22.641,34 € |
| Unit Price without VAT: | 11,32067 € |
|---|---|
| Unit Price with VAT: | 13,47160 € |

