47 nH Unshielded Inductor 820 mA 145mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-470M

DigiKey Part Number
103-470M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
103-470M
Description
FIXED IND 47NH 820MA 145 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Inductor 820 mA 145mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
42 @ 50MHz
Frequency - Self Resonant
1.22GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.075" (1.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,64105 €7.641,05 €
Manufacturers Standard Package
Unit Price without VAT:7,64105 €
Unit Price with VAT:9,09285 €