27 nH Unshielded Inductor 925 mA 114mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-270K

DigiKey Part Number
103-270K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
103-270K
Description
FIXED IND 27NH 925MA 114 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Inductor 925 mA 114mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
114mOhm Max
Mfr
Q @ Freq
49 @ 50MHz
Series
Frequency - Self Resonant
1.625GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 2 Lead
Tolerance
±10%
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.91mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,29673 €9.296,73 €
Manufacturers Standard Package
Unit Price without VAT:9,29673 €
Unit Price with VAT:11,06311 €