18 nH Unshielded Inductor 1.03 A 93mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103-180KS

DigiKey Part Number
DN03180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
103-180KS
Description
FIXED IND 18NH 1.03A 93 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Inductor 1.03 A 93mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
52 @ 50MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.100" L x 0.100" W (2.54mm x 2.54mm)
Height - Seated (Max)
0.075" (1.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,17077 €9.170,77 €
Manufacturers Standard Package
Unit Price without VAT:9,17077 €
Unit Price with VAT:10,91322 €