
103-102KS | |
|---|---|
DigiKey Part Number | DN03102TR-ND - Tape & Reel (TR) DN03102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 103-102KS |
Description | FIXED IND 1UH 425MA 540 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 425 mA 540mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 540mOhm Max |
Mfr | Q @ Freq 22 @ 25MHz |
Series | Frequency - Self Resonant 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 2 Lead |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.91mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| 10 | 12,08400 € | 120,84 € |
| 100 | 11,08540 € | 1.108,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,05675 € | 9.056,75 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |

