
1026R-10H | |
|---|---|
DigiKey Part Number | 1026R-10H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1026R-10H |
Description | FIXED IND 56NH 1.7A 50 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Molded Inductor 1.7 A 50mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Q @ Freq 40 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 775MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±3% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,75119 € | 9.629,16 € |
| Unit Price without VAT: | 2,75119 € |
|---|---|
| Unit Price with VAT: | 3,27392 € |

