
1026R-00M | |
|---|---|
DigiKey Part Number | 197-1026R-00MTR-ND - Tape & Reel (TR) 197-1026R-00MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1026R-00M |
Description | FIXED IND 22NH 3.8A 10 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Molded Inductor 3.8 A 10mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Q @ Freq 50 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 900MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,83200 € | 18,32 € |
| 25 | 1,69480 € | 42,37 € |
| 50 | 1,59800 € | 79,90 € |
| 100 | 1,50670 € | 150,67 € |
| 250 | 1,39404 € | 348,51 € |
| 500 | 1,37628 € | 688,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,12442 € | 3.935,47 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

