
1025R-84K | |
|---|---|
DigiKey Part Number | 197-1025R-84KTR-ND - Tape & Reel (TR) 197-1025R-84KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-84K |
Description | FIXED IND 470UH 36MA 42 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Molded Inductor 36 mA 42Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 42Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,86100 € | 28,61 € |
| 25 | 2,64720 € | 66,18 € |
| 50 | 2,49600 € | 124,80 € |
| 100 | 2,35340 € | 235,34 € |
| 250 | 2,23484 € | 558,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05376 € | 1.026,88 € |
| 1.000 | 1,93702 € | 1.937,02 € |
| 1.500 | 1,87194 € | 2.807,91 € |
| 2.500 | 1,82584 € | 4.564,60 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

