390 µH Unshielded Molded Inductor 40 mA 35Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025R-82K

DigiKey Part Number
1025R-82K-ND
Manufacturer
Manufacturer Product Number
1025R-82K
Description
FIXED IND 390UH 40MA 35 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
390 µH Unshielded Molded Inductor 40 mA 35Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,98376 €991,88 €
Manufacturers Standard Package
Unit Price without VAT:1,98376 €
Unit Price with VAT:2,36067 €