
1025R-66K | |
|---|---|
DigiKey Part Number | 197-1025R-66KTR-ND - Tape & Reel (TR) 197-1025R-66KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-66K |
Description | FIXED IND 82UH 88MA 7.3 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 88 mA 7.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.3Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,39800 € | 23,98 € |
| 25 | 2,21920 € | 55,48 € |
| 50 | 2,09220 € | 104,61 € |
| 100 | 1,97290 € | 197,29 € |
| 250 | 1,83872 € | 459,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72148 € | 860,74 € |
| 1.000 | 1,62359 € | 1.623,59 € |
| 1.500 | 1,56901 € | 2.353,51 € |
| 2.500 | 1,50291 € | 3.757,28 € |
| 3.500 | 1,50220 € | 5.257,70 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

