
1025R-58K | |
|---|---|
DigiKey Part Number | 197-1025R-58KTR-ND - Tape & Reel (TR) 197-1025R-58KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-58K |
Description | FIXED IND 39UH 125MA 3.6 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 125 mA 3.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.6Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,08280 € | 52,07 € |
| 50 | 1,96400 € | 98,20 € |
| 100 | 1,85180 € | 185,18 € |
| 250 | 1,71388 € | 428,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52398 € | 1.523,98 € |
| 2.000 | 1,43745 € | 2.874,90 € |
| 3.000 | 1,40021 € | 4.200,63 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

