
1025R-58K | |
|---|---|
DigiKey Part Number | 197-1025R-58KTR-ND - Tape & Reel (TR) 197-1025R-58KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-58K |
Description | FIXED IND 39UH 125MA 3.6 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Molded Inductor 125 mA 3.6Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,28000 € | 22,80 € |
| 25 | 2,10920 € | 52,73 € |
| 50 | 1,98860 € | 99,43 € |
| 100 | 1,87520 € | 187,52 € |
| 250 | 1,73544 € | 433,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54317 € | 1.543,17 € |
| 2.000 | 1,45554 € | 2.911,08 € |
| 3.000 | 1,41784 € | 4.253,52 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

