
1025R-50K | |
|---|---|
DigiKey Part Number | 197-1025R-50KTR-ND - Tape & Reel (TR) 197-1025R-50KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-50K |
Description | FIXED IND 18UH 149MA 3.1 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 149 mA 3.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.1Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,75000 € | 43,75 € |
| 50 | 1,65000 € | 82,50 € |
| 100 | 1,55570 € | 155,57 € |
| 250 | 1,43940 € | 359,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35736 € | 678,68 € |
| 1.000 | 1,28012 € | 1.280,12 € |
| 1.500 | 1,23704 € | 1.855,56 € |
| 2.500 | 1,18488 € | 2.962,20 € |
| 3.500 | 1,15213 € | 4.032,46 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

