
1025R-20J | |
|---|---|
DigiKey Part Number | 197-1025R-20JTR-ND - Tape & Reel (TR) 197-1025R-20JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-20J |
Description | FIXED IND 1UH 390MA 1 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 390 mA 1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1Ohm Max |
Series | Q @ Freq 25 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 230MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,04200 € | 20,42 € |
| 25 | 1,89000 € | 47,25 € |
| 50 | 1,78180 € | 89,09 € |
| 100 | 1,67990 € | 167,99 € |
| 250 | 1,55440 € | 388,60 € |
| 500 | 1,55324 € | 776,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,26899 € | 4.441,47 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

