
1025R-16J | |
|---|---|
DigiKey Part Number | 197-1025R-16JTR-ND - Tape & Reel (TR) 197-1025R-16JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-16J |
Description | FIXED IND 680NH 500MA 600 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 500 mA 600mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 28 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 275MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,02600 € | 20,26 € |
| 25 | 1,87480 € | 46,87 € |
| 50 | 1,76760 € | 88,38 € |
| 100 | 1,66660 € | 166,66 € |
| 250 | 1,54204 € | 385,51 € |
| 500 | 1,54090 € | 770,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,25891 € | 4.406,18 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

