
1025R-08J | |
|---|---|
DigiKey Part Number | 197-1025R-08JTR-ND - Tape & Reel (TR) 197-1025R-08JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-08J |
Description | FIXED IND 330NH 830MA 220 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 830 mA 220mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 410MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,89840 € | 47,46 € |
| 50 | 1,78980 € | 89,49 € |
| 100 | 1,68760 € | 168,76 € |
| 250 | 1,56148 € | 390,37 € |
| 500 | 1,56030 € | 780,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,27477 € | 4.461,69 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

