
1025R-06K | |
|---|---|
DigiKey Part Number | 197-1025R-06KTR-ND - Tape & Reel (TR) 197-1025R-06KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-06K |
Description | FIXED IND 270NH 975MA 160 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Molded Inductor 975 mA 160mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 33 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 430MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,72840 € | 43,21 € |
| 50 | 1,62940 € | 81,47 € |
| 100 | 1,53640 € | 153,64 € |
| 250 | 1,42152 € | 355,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34048 € | 670,24 € |
| 1.000 | 1,26420 € | 1.264,20 € |
| 1.500 | 1,22166 € | 1.832,49 € |
| 2.500 | 1,17015 € | 2.925,38 € |
| 3.500 | 1,13780 € | 3.982,30 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

