
1025R-06F | |
|---|---|
DigiKey Part Number | 1025R-06F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025R-06F |
Description | FIXED IND 270NH 975MA 160 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Molded Inductor 975 mA 160mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 33 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 430MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 4,96445 € | 17.375,58 € |
| Unit Price without VAT: | 4,96445 € |
|---|---|
| Unit Price with VAT: | 5,90770 € |

