
1025R-02K | |
|---|---|
DigiKey Part Number | 197-1025R-02KTR-ND - Tape & Reel (TR) 197-1025R-02KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025R-02K |
Description | FIXED IND 180NH 1.12A 120 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 1.12 A 120mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 35 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 550MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,74200 € | 43,55 € |
| 50 | 1,64240 € | 82,12 € |
| 100 | 1,54870 € | 154,87 € |
| 250 | 1,43288 € | 358,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35120 € | 675,60 € |
| 1.000 | 1,27432 € | 1.274,32 € |
| 1.500 | 1,23143 € | 1.847,14 € |
| 2.500 | 1,17952 € | 2.948,80 € |
| 3.500 | 1,14691 € | 4.014,19 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

