1 mH Unshielded Inductor 28 mA 72Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-92K

DigiKey Part Number
1134-1084-2-ND - Tape & Reel (TR)
1134-1084-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-92K
Description
FIXED IND 1MH 28MA 72 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 28 mA 72Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
72Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
3.4MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.420
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,68400 €26,84 €
252,48320 €62,08 €
502,34140 €117,07 €
1002,20760 €220,76 €
2502,08148 €520,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,81690 €1.816,90 €
2.0001,71379 €3.427,58 €
3.0001,70055 €5.101,65 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €