
1025-86K | |
|---|---|
DigiKey Part Number | 1134-1083-2-ND - Tape & Reel (TR) 1134-1083-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-86K |
Description | FIXED IND 560UH 35MA 46 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Inductor 35 mA 46Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,69600 € | 26,96 € |
| 25 | 2,49440 € | 62,36 € |
| 50 | 2,35200 € | 117,60 € |
| 100 | 2,21770 € | 221,77 € |
| 250 | 2,09096 € | 522,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82517 € | 1.825,17 € |
| 2.000 | 1,72159 € | 3.443,18 € |
| 3.000 | 1,70829 € | 5.124,87 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

