
1025-82K | |
|---|---|
DigiKey Part Number | 197-1025-82KTR-ND - Tape & Reel (TR) 197-1025-82KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-82K |
Description | FIXED IND 390UH 40MA 35 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Molded Inductor 40 mA 35Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,65920 € | 66,48 € |
| 50 | 2,50720 € | 125,36 € |
| 100 | 2,36420 € | 236,42 € |
| 250 | 2,24500 € | 561,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06312 € | 1.031,56 € |
| 1.000 | 1,94584 € | 1.945,84 € |
| 1.500 | 1,88046 € | 2.820,69 € |
| 2.500 | 1,83415 € | 4.585,38 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

