
1025-82K | |
|---|---|
DigiKey Part Number | 197-1025-82KTR-ND - Tape & Reel (TR) 197-1025-82KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-82K |
Description | FIXED IND 390UH 40MA 35 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Molded Inductor 40 mA 35Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 6.5MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,62600 € | 65,65 € |
| 50 | 2,47600 € | 123,80 € |
| 100 | 2,33480 € | 233,48 € |
| 250 | 2,21708 € | 554,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03746 € | 1.018,73 € |
| 1.000 | 1,92165 € | 1.921,65 € |
| 1.500 | 1,85708 € | 2.785,62 € |
| 2.500 | 1,81135 € | 4.528,38 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

