
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1025R-78K | Delevan | 0 | 1025R-78K-ND | 2,23158 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23158 € | 1.115,79 € |
| Unit Price without VAT: | 2,23158 € |
|---|---|
| Unit Price with VAT: | 2,65558 € |


