
1025-76K | |
|---|---|
DigiKey Part Number | 1134-1081-2-ND - Tape & Reel (TR) 1134-1081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-76K |
Description | FIXED IND 220UH 52MA 21 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 52 mA 21Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,27900 € | 22,79 € |
| 25 | 2,10760 € | 52,69 € |
| 50 | 1,98740 € | 99,37 € |
| 100 | 1,87390 € | 187,39 € |
| 250 | 1,73412 € | 433,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54211 € | 1.542,11 € |
| 2.000 | 1,45454 € | 2.909,08 € |
| 3.000 | 1,41676 € | 4.250,28 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

