
1025-76K | |
|---|---|
DigiKey Part Number | 1134-1081-2-ND - Tape & Reel (TR) 1134-1081-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-76K |
Description | FIXED IND 220UH 52MA 21 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 52 mA 21Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 9MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,08160 € | 52,04 € |
| 50 | 1,96280 € | 98,14 € |
| 100 | 1,85060 € | 185,06 € |
| 250 | 1,71256 € | 428,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52294 € | 1.522,94 € |
| 2.000 | 1,43646 € | 2.872,92 € |
| 3.000 | 1,39915 € | 4.197,45 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

