
1025-68K | |
|---|---|
DigiKey Part Number | 1134-1080-2-ND - Tape & Reel (TR) 1134-1080-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-68K |
Description | FIXED IND 100UH 84MA 8 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 84 mA 8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,15400 € | 53,85 € |
| 50 | 2,03100 € | 101,55 € |
| 100 | 1,91500 € | 191,50 € |
| 250 | 1,77888 € | 444,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57594 € | 1.575,94 € |
| 2.000 | 1,48647 € | 2.972,94 € |
| 3.000 | 1,45333 € | 4.359,99 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

