
1025-66J | |
|---|---|
DigiKey Part Number | 1025-66J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025-66J |
Description | FIXED IND 82UH 88MA 7.3 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 88 mA 7.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.3Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,14125 € | 7.494,38 € |
| Unit Price without VAT: | 2,14125 € |
|---|---|
| Unit Price with VAT: | 2,54809 € |

