
1025-62K | |
|---|---|
DigiKey Part Number | 197-1025-62KTR-ND - Tape & Reel (TR) 197-1025-62KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-62K |
Description | FIXED IND 56UH 100MA 5.7 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Molded Inductor 100 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.7Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,48000 € | 24,80 € |
| 25 | 2,29400 € | 57,35 € |
| 50 | 2,16280 € | 108,14 € |
| 100 | 2,03930 € | 203,93 € |
| 250 | 1,90760 € | 476,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77948 € | 889,74 € |
| 1.000 | 1,67830 € | 1.678,30 € |
| 1.500 | 1,62187 € | 2.432,80 € |
| 2.500 | 1,55850 € | 3.896,25 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

