
1025-60G | |
|---|---|
DigiKey Part Number | 1025-60G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025-60G |
Description | FIXED IND 47UH 110MA 4.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Molded Inductor 110 mA 4.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.5Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 5,14534 € | 18.008,69 € |
| Unit Price without VAT: | 5,14534 € |
|---|---|
| Unit Price with VAT: | 6,12295 € |

