33 µH Unshielded Inductor 130 mA 3.4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-56K

DigiKey Part Number
1134-1078-2-ND - Tape & Reel (TR)
1134-1078-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-56K
Description
FIXED IND 33UH 130MA 3.4 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Inductor 130 mA 3.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
3.4Ohm Max
Series
Q @ Freq
45 @ 2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
24MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1025R-56KDelevan705DN7697-ND2,74000 €Direct
In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,32900 €23,29 €
252,15400 €53,85 €
502,03100 €101,55 €
1001,91500 €191,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,79050 €1.790,50 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €