
1025-56K | |
|---|---|
DigiKey Part Number | 1134-1078-2-ND - Tape & Reel (TR) 1134-1078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-56K |
Description | FIXED IND 33UH 130MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 130 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,26700 € | 22,67 € |
| 25 | 2,09760 € | 52,44 € |
| 50 | 1,97740 € | 98,87 € |
| 100 | 1,86450 € | 186,45 € |
| 250 | 1,72524 € | 431,31 € |
| 500 | 1,62694 € | 813,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53442 € | 1.534,42 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

