
1025-56J | |
|---|---|
DigiKey Part Number | 197-1025-56JTR-ND - Tape & Reel (TR) 197-1025-56JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-56J |
Description | FIXED IND 33UH 130MA 3.4 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Molded Inductor 130 mA 3.4Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.4Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,48800 € | 62,20 € |
| 50 | 2,34580 € | 117,29 € |
| 100 | 2,21200 € | 221,20 € |
| 250 | 2,11048 € | 527,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93028 € | 965,14 € |
| 1.000 | 1,82055 € | 1.820,55 € |
| 1.500 | 1,75935 € | 2.639,03 € |
| 2.500 | 1,72424 € | 4.310,60 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

