
1025-54K | |
---|---|
DigiKey Part Number | 1134-1077-2-ND - Tape & Reel (TR) 1134-1077-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-54K |
Description | FIXED IND 27UH 140MA 3.5 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Inductor 140 mA 3.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,76100 € | 17,61 € |
25 | 1,62920 € | 40,73 € |
50 | 1,53620 € | 76,81 € |
100 | 1,44830 € | 144,83 € |
250 | 1,36100 € | 340,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,19175 € | 1.191,75 € |
2.000 | 1,12403 € | 2.248,06 € |
3.000 | 1,11192 € | 3.335,76 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |