
1025-52J | |
|---|---|
DigiKey Part Number | 197-1025-52JTR-ND - Tape & Reel (TR) 197-1025-52JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-52J |
Description | FIXED IND 22UH 144MA 3.3 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 144 mA 3.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,36900 € | 23,69 € |
| 25 | 2,19160 € | 54,79 € |
| 50 | 2,06640 € | 103,32 € |
| 100 | 1,94820 € | 194,82 € |
| 250 | 1,83024 € | 457,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,70002 € | 850,01 € |
| 1.000 | 1,60332 € | 1.603,32 € |
| 1.500 | 1,54939 € | 2.324,09 € |
| 2.500 | 1,49529 € | 3.738,22 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

