1025-46K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 189
Unit Price: 2,15000 €
Datasheet
12 µH Unshielded Molded Inductor 160 mA 2.7Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-46K

DigiKey Part Number
DN2546-ND
Manufacturer
Manufacturer Product Number
1025-46K
Description
FIXED IND 12UH 160MA 2.7 OHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Molded Inductor 160 mA 2.7Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.7Ohm Max
Series
Q @ Freq
45 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
40MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1025R-46KDelevan189197-1025R-46KCT-ND2,15000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,46840 €734,20 €
Manufacturers Standard Package
Unit Price without VAT:1,46840 €
Unit Price with VAT:1,74740 €