
1025-44F | |
|---|---|
DigiKey Part Number | 1025-44F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025-44F |
Description | FIXED IND 10UH 144MA 3.3 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 144 mA 3.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.3Ohm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 4,18576 € | 14.650,16 € |
| Unit Price without VAT: | 4,18576 € |
|---|---|
| Unit Price with VAT: | 4,98105 € |

