
1025-42K | |
|---|---|
DigiKey Part Number | 1134-1072-2-ND - Tape & Reel (TR) 1134-1072-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-42K |
Description | FIXED IND 8.2UH 160MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 160 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.7Ohm Max |
Series | Q @ Freq 55 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,67880 € | 41,97 € |
| 50 | 1,58280 € | 79,14 € |
| 100 | 1,49230 € | 149,23 € |
| 250 | 1,38080 € | 345,20 € |
| 500 | 1,34846 € | 674,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22800 € | 1.228,00 € |
| 2.000 | 1,15822 € | 2.316,44 € |
| 3.000 | 1,11931 € | 3.357,93 € |
| 5.000 | 1,10168 € | 5.508,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

