
1025-36G | |
|---|---|
DigiKey Part Number | 197-1025-36GTR-ND - Tape & Reel (TR) 197-1025-36GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-36G |
Description | FIXED IND 4.7UH 239MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 239 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,64800 € | 46,48 € |
| 25 | 4,29960 € | 107,49 € |
| 50 | 4,05400 € | 202,70 € |
| 100 | 3,87190 € | 387,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,16337 € | 11.071,80 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

