
1025-36F | |
|---|---|
DigiKey Part Number | 1025-36F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025-36F |
Description | FIXED IND 4.7UH 239MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 239 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 5,15685 € | 18.048,98 € |
| Unit Price without VAT: | 5,15685 € |
|---|---|
| Unit Price with VAT: | 6,13665 € |

