
1025-32K | |
|---|---|
DigiKey Part Number | 1134-1068-2-ND - Tape & Reel (TR) 1134-1068-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1025-32K |
Description | FIXED IND 3.3UH 285MA 850 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 285 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 45 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,70000 € | 42,50 € |
| 50 | 1,60280 € | 80,14 € |
| 100 | 1,51110 € | 151,11 € |
| 250 | 1,39820 € | 349,55 € |
| 500 | 1,36542 € | 682,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24346 € | 1.243,46 € |
| 2.000 | 1,17281 € | 2.345,62 € |
| 3.000 | 1,13340 € | 3.400,20 € |
| 5.000 | 1,11555 € | 5.577,75 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

