
1025-32J | |
|---|---|
DigiKey Part Number | 1025-32J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1025-32J |
Description | FIXED IND 3.3UH 285MA 850 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 285 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,61119 € | 5.639,16 € |
| Unit Price without VAT: | 1,61119 € |
|---|---|
| Unit Price with VAT: | 1,91732 € |

