2.2 µH Unshielded Inductor 415 mA 400mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1025-28K

DigiKey Part Number
1134-1066-2-ND - Tape & Reel (TR)
1134-1066-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1025-28K
Description
FIXED IND 2.2UH 415MA 400 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 415 mA 400mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Q @ Freq
30 @ 7.9MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Self Resonant
115MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Material - Core
Inductance Frequency - Test
7.9 MHz
Inductance
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,82900 €18,29 €
251,69200 €42,30 €
501,59560 €79,78 €
1001,50430 €150,43 €
2501,39188 €347,97 €
5001,35924 €679,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,23783 €1.237,83 €
2.0001,16749 €2.334,98 €
3.0001,12827 €3.384,81 €
5.0001,11050 €5.552,50 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,65370 €